Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0320ASHHR-MULTI
Order Code4351258
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.280 |
5+ | CHF 25.230 |
10+ | CHF 23.780 |
50+ | CHF 22.530 |
100+ | CHF 22.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0320ASHHR-MULTI
Order Code4351258
Technical Datasheet
Display Size3.2"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Display Brightness700cd/m²
TouchscreenResistive Touch
Module Size55.04mm x 77.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
3.2"
VGA Size
-
Display Appearance
RGB
Interface Type
Parallel, SPI
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
700cd/m²
Module Size
55.04mm x 77.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001