Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG240128B6W-FPTLW
Order Code3565072
Product RangeMDCOG240128B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 24+ | CHF 39.030 |
Price for:Each
Minimum: 24
Multiple: 24
CHF 936.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG240128B6W-FPTLW
Order Code3565072
Product RangeMDCOG240128B
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel, SPI
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size122.2mm x 79.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMDCOG240128B
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Parallel/SPI interface
- ST7586S controller, 0.43mm x 0.43mm pixel size
- 26 way, 0.5mm pitch, flat flexi
- Operating temperature range from -20°C to +70°C
- Chip on glass construction
- 122.20mm x 79.80mm x 6.50mm overall size, 114.00mm x 64.00mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MDCOG240128B
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
122.2mm x 79.8mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08