Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Order Code2342667
Product RangeMCOT42005AX
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.610 |
| 5+ | CHF 30.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Order Code2342667
Product RangeMCOT42005AX
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage2.8V / 5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.77mm
Module Size84.5mm x 27.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT42005AX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT42005AX-EWM is a 20 character (5 x 8) x 4 lines Alphanumeric OLED Display with I²C, parallel and SPI interface.
- 1/32 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
2.8V / 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 27.5mm
Operating Temperature Max
85°C
Product Range
MCOT42005AX
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561