Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Order Code1775731
Product RangeZWS-15/CD/QS
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 355.840 |
5+ | CHF 296.540 |
10+ | CHF 290.610 |
25+ | CHF 284.670 |
50+ | CHF 278.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 355.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Order Code1775731
Product RangeZWS-15/CD/QS
Technical Datasheet
Sensing Range Max250mm
Sensing Distance Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeZWS-15/CD/QS
Product Overview
The ZWS-15/CD/QS is an Ultrasonic Sensor with PNP and NO output in miniature housing. The housing's design and mounting is compatible with many optical sensors. This facilitates the conversion to ultrasonic sensors for critical applications. Up to 250Hz switching frequency for fast sampling. 5 detection ranges with a measurement range of 20mm to 1m. Microsonic Teach-in by using a button.
- 4-pin M8 initiator plug connector
- ABS housing
- IP67 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
250mm
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
ZWS-15/CD/QS
Sensing Distance Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039372