Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 438.680 |
Product Information
Product Overview
MTFDHBK1T0TDP-1AT12AIYY is a SSD (solid state drive). It protects data with industry-leading and on-the-fly hardware-based encryption, secure firmware downloads, and cryptographic erase. It protects data at rest, helping to ensure data integrity in unexpected power-loss events. It delivers significantly faster boot, file and application load times compared to traditional hard drives. Applications include automotive (in-vehicle infotainment, navigation and driver information, adaptive driver assistance program, black box), industrial (factory automation, robotics, transportation, medical, defense, retail, industrial networking, video surveillance).
- Robust data security, power-loss protection, responsive performance
- Data path protection— help protect user data as it passes through the SSD (2100AI/AT)
- Low power consumption—consume considerably less power than typical hard drives
- 1TB density
- Up to 2000/1750MB/s sequential read/write performance
- 480TB endurance (TBW)
- Operating temperature range from -40°C to 95°C
- 3 million hours mean time to failure
- M.2 2230 form factor
Technical Specifications
Internal
PCIe, NVMe
TLC NAND
2000MB/s
200k
-
95°C
No SVHC (17-Dec-2015)
M.2 2230
1TB
AES 256-bit
1800MB/s
130k
-40°C
2100AI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate