Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBA960TDF-1AW1ZABYY.
Order Code3549539
Product Range7300 PRO Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 186.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 186.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBA960TDF-1AW1ZABYY.
Order Code3549539
Product Range7300 PRO Series
Technical Datasheet
Drive TypeExternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2400MB/s
Sequential Write Speed850MB/s
Random Read up to (IOPS)220k
Random Write up to (IOPS)45k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7300 PRO Series
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2400MB/s
Random Read up to (IOPS)
220k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
AES 256-bit
Sequential Write Speed
850MB/s
Random Write up to (IOPS)
45k
Operating Temperature Min
0°C
Product Range
7300 PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979