Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.340 |
5+ | CHF 147.900 |
10+ | CHF 126.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC16C2085S1UC48BA1
Order Code3861333
Technical Datasheet
Memory Density32GB
Memory Speed2.4GHz
Module MemoryPC5-4800
Module Form Factor288-Pin DDR5 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration4G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTC16C2085S1UC48BA1 is a DDR5 SDRAM UDIMM module.
- 32GB module density, 4Gb x 64 configuration, 38.4GB/s module bandwidth
- 0.416ns/4800MT/s memory clock/data rate, 40-39-39 clock cycles (CL-nRCD-nRP)
- Fast data transfer rate: PC5-4800, PC5-5600
- Dual-rank, 32 internal banks (8 groups of 4 banks each)
- Frequency/CAS latency - 0.416ns at CL = 40 (DDR5-4800)
- 1K (C0-C9) column address, 2 (CS0-n, CS1-n) module rank address
- 288-pin DDR5 UDIMM package, commercial operating temperature range from 0 to 95°C
Technical Specifications
Memory Density
32GB
Module Memory
PC5-4800
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
2.4GHz
Module Form Factor
288-Pin DDR5 SDRAM UDIMM
Memory Configuration
4G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629