Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.640 |
| 5+ | CHF 36.850 |
| 10+ | CHF 35.060 |
| 50+ | CHF 33.430 |
| 100+ | CHF 31.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA4ATF1G64HZ-3G2F1
Order Code3861322
Technical Datasheet
Memory Density8GB
Memory Speed1600MHz
Module MemoryPC4-3200
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1600MHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023701