Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 377.010 |
| 5+ | CHF 369.470 |
Product Information
Product Overview
MTA18ASF2G72PZ-3G2R1 is a DDR4 SDRAM. It is a high-speed DDR4 SDRAM module uses DDR4 SDRAM device with two or four internal memory bank groups. DDR4 SDRAM module utilizing 4- and 8bit-wide DDR4 SDRAM device has four internal bank groups consisting of four memory banks each, providing a total of 16 banks. 16-bit-wide DDR4 SDRAM devices have two internal bank groups consisting of four memory banks each, providing a total of eight banks. DDR4 SDRAM module benefit from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM effectively consists of a single 8n-bit-wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- 288-pin DIMM package, registered dual in-line memory module (RDIMM), gold edge contacts
- 16GB (2 Gig x 72), VDD = 1.20V (nominal), VPP = 2.5V (nominal), VDDSPD = 2.5V (nominal)
- Supports ECC error detection and correction, low-power auto self refresh (LPASR)
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- On-die VREFDQ generation and calibration, single-rank, 16 internal banks; 4 groups of 4 banks each
- On-board I²C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- Fly-by topology, terminated control, command, and address bus
- 16GB module density, 2 Gig x 72 configuration, 25.6GB/s bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 0°C≤TOPER≤95°C commercial operating temperature
Technical Specifications
16GB
PC4-3200
Server RDIMM
1.14V
1.2V
95°C
No SVHC (17-Dec-2015)
1.6GHz
288-Pin DDR4 SDRAM RDIMM
2G x 72bit
1.26V
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate