Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 197.490 |
| 5+ | CHF 194.560 |
| 10+ | CHF 191.720 |
| 25+ | CHF 180.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 197.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-023 AAT:B.
Order Code4154529
Technical Datasheet
DRAM TypeLPDDR5
Memory Density128Gbit
Memory Configuration4G x 32bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
4G x 32bit
IC Case / Package
FBGA
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Gbit
Clock Frequency Max
-
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002305