Print Page
Image is for illustrative purposes only. Please refer to product description.
1,190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.890 |
5+ | CHF 74.720 |
10+ | CHF 71.500 |
25+ | CHF 67.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G64D4EK-023 AIT:B
Order Code3880976
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
Memory Configuration1G x 64bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
1G x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
64Gbit
Clock Frequency Max
4.266GHz
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability