Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G8HB-48B:A
Order Code3861307
Technical Datasheet
DRAM TypeSDRAM
Memory Density16Gbit
Memory Configuration2G x 8bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
2G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
16Gbit
Clock Frequency Max
-
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629