Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.960 |
| 10+ | CHF 13.190 |
| 25+ | CHF 12.920 |
| 50+ | CHF 12.660 |
| 100+ | CHF 12.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B1G16HC-48B:A
Order Code3861306
Technical Datasheet
DRAM TypeSDRAM
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins102Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
1G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
-
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002014