Print Page
Image is for illustrative purposes only. Please refer to product description.
958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.410 |
5+ | CHF 36.950 |
10+ | CHF 35.490 |
25+ | CHF 34.260 |
50+ | CHF 31.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G32D2FW-046 AAT:B
Order Code3880972
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53E1G32D2FW-046 AAT:B is a x32 automotive mobile LPDDR4 SDRAM high-speed, CMOS dynamic random-access memory device.
- 1G x 32bit memory configuration, 4266Mb/s data rate/pin, 468ps tCK RL= 36/40 cycle time
- 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ/1.80V VDD1 operating voltage
- AEC-Q100 automotive grade
- Frequency range from 2133 to 10MHz, 2133MHz clock rate, 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation, single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane, programmable READ and WRITE latencies (RL/WL)
- On-chip temperature sensor to control self refresh rate
- On-chip temperature sensor to control self refresh rate, Selectable output drive strength (DS)
- Partial-array self refresh (PASR), programmable VSS (ODT) termination, single-ended CK, DQS support
- Operating temperature range from -40 to +105°C, 200-ball TFBGA 10 x 14.5 x 1.1mm (Ø0.40 SMD) package
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001