Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.270 |
10+ | CHF 3.050 |
25+ | CHF 2.930 |
50+ | CHF 2.890 |
100+ | CHF 2.820 |
250+ | CHF 2.730 |
500+ | CHF 2.660 |
1000+ | CHF 2.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M8DA-107:J
Order Code4050840
Technical Datasheet
DRAM TypeDDR3L
Memory Density1Gbit
Memory Configuration128M x 8bit
Clock Frequency Max933MHz
IC Case / PackageTFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT41K128M8DA-107:J is a DDR3L SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- 128Meg x 8 configuration, data rate is 1866MT/s
- Packaging style is 78-ball 8mm x 10.5mm FBGA
- Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
- Operating temperature range is 0°C to +95°C, multipurpose register
- Supply voltage range is 1.283V to 1.45V, output driver calibration
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Programmable CAS (READ) latency (CL), programmable CAS additive latency (AL)
- Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
- Self refresh temperature (SRT), automatic self refresh (ASR)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
128M x 8bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
933MHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability