Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.820 |
5+ | CHF 52.720 |
10+ | CHF 50.610 |
25+ | CHF 46.900 |
Product Information
Product Overview
MT40A4G8NEA-062E:F is a TwinDie™ 1.2V DDR4 SDRAM. This is a high-speed, CMOS dynamic random access memory device internally configured as two 16-bank DDR4 SDRAM devices. Although each die is tested individually within the dual-die package, some TwinDie test results may vary from a like-die tested within a monolithic die package. The DDR4 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.
- 128Meg x 8 x 16 banks x 2 ranks
- Each rank has 4 groups of 4 internal banks for concurrent operation
- 3200MT/s data rate
- 0.625ns at CL = 22 (DDR4-3200) timing – cycle time
- VDD = VDDQ = 1.2V (1.14–1.26V)
- 1.2V VDDQ-terminated I/O
- 13.75ns tAA, 13.75ns tRCD and 13.75ns tRP
- 128K A[16:0] row address and 1K A[9:0] column address
- 78-ball FBGA package (7.5mm x 11mm x 1.2mm) Die Rev :F
- Operating temperature commercial range from (0°C ≤ TC ≤ 95°C)
Technical Specifications
DDR4
4G x 8bit
FBGA
1.2V
0°C
-
No SVHC (17-Dec-2015)
32Gbit
1.6GHz
78Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate