Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.760 |
5+ | CHF 59.440 |
10+ | CHF 58.250 |
Product Overview
The E192-24-25 is an E192 Series 21.1W/24VDC Geared Motor with 118RPM rotational speed, 90N-cm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 25:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
- Planetary gear-motor
- Motor interference suppression by VDR and capacitors
- Outgoing shaft two ball bearings supported
- Maximum radial shaft load: 200N
- Maximum axial shaft load: 100N
- Can be mounted in any position
- 40.5mm Diameter
- 93mm Length
- -20 to 60°C Temperature working range
Applications
Motor Drive & Control
Technical Specifications
Brushed
166rpm
21.1W
40.5mm
E192
24V
90N-cm
25
93mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate