Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 534.130 |
Product Information
Product Overview
The XC16-EXPLORE16 is a Development Board supports devices from the PIC24, dsPIC and PIC32 families. It is a modular development system for microchips 16-bit and 32-bit microcontrollers. A variety of families are supported with processor plug-in modules (PIMs) for easy device swapping. The board includes a PICtail Plus daughter card connector for expansion boards including USB, CAN, Ethernet, wireless, graphics and many more. Coupled with the MPLAB ICD 3 in circuit debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry.
- Alpha-numeric 16x2 LCD display
- Interfaces to MPLAB ICD 3, MPLAB REAL ICE and RS-232
- Expansion connector to access full devices pin-out and bread board prototyping area
- PICTail Plus connector for expansion boards
- Includes Microchip's TC1047A high accuracy, analog output temperature sensor
Applications
Embedded Design & Development
Technical Specifications
PIC, dsPIC
Basic
1
-
dsPIC, PIC24, PIC32
-
Linux, Mac OS, Windows
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate