Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.380 |
25+ | CHF 6.450 |
100+ | CHF 5.340 |
490+ | CHF 4.790 |
Product Information
Product Overview
WILCS02UE-I/100 is a Wi-Fi Link controller module with U.FL connector for external antenna. The WILCS02 is a fully RF and Wi-Fi Alliance®-certified wireless module based on the WILCS02IC. The device provides Secure Digital Input Output (SDIO) or Serial Peripheral Interface (SPI) to interface with the host controller. The WILCS02IC is a single chip 2.4GHz and IEEE 802.11b/g/n-compliant solution with integrated High Power Amplifier (HPA), Low-Noise Amplifier (LNA) and Radio Frequency (RF) switches for TX/RX control. It is a Link Controller IC with a hardware-based security accelerator.
- Operating voltage VDD and VDDIO: 3.0-3.6V (3.3V typical)
- IEEE 802.11 b/g/n, singlestream (1x1) 20MHz bandwidth WLAN link compatible w/ Wi-Fi® 6/7 2.4GHz band
- Protected Management Frame (PMF) handled in H/W, WPA3 support
- Integrated PA, TX/RX switch and power management
- Internal flash memory (2MB) to store firmware
- Immutable secure boot with hardware root of trust, supports host-assisted firmware side-loading
- Hardware-based IEEE 802.15.2 compliant 3-Wire PTA interface for Wi-Fi/Bluetooth® coexistence
- SDIO or SPI (SDIO Based SPI; SDIO-SPI) host interface on a supported Linux host system
- Secure device firmware upgrade (DFU)
- Industrial temperature range from -40°C to 85°C
Technical Specifications
2.4GHz
Smart Factories/CCTV/Lighting/Smart Locks/Computing/Wi-Fi Dongles/Prtcl Bridging/IoT/Remote Control
No SVHC (21-Jan-2025)
ADC, DAC, GPIO, PTA, SDIO, SPI, UART
WILCS02 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate