Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.150 |
25+ | CHF 6.250 |
100+ | CHF 5.180 |
490+ | CHF 4.650 |
Product Information
Product Overview
WILCS02PE-I/100 is a Wi-Fi® link controller module with PCB antenna. The WILCS02 is a fully RF and Wi-Fi Alliance®-certified wireless module based on the WILCS02IC. The device provides Secure Digital Input Output (SDIO) or Serial Peripheral Interface (SPI) to interface with the host controller. The WILCS02IC is a single chip 2.4GHz and IEEE 802.11b/g/n-compliant solution with integrated High Power Amplifier (HPA), Low-Noise Amplifier (LNA) and Radio Frequency (RF) switches for TX/RX control. It is a link controller IC with a hardware-based security accelerator.
- Wi-Fi 6 compatible
- Enables Wi-Fi connections in Linux® applications using an SPI/SDIO interface
- Immutable secure boot with hardware root of trust
- Integrated power amplifier (PA) and TX/RX switch with power management
- Supports WPA3 personal and WPA Enterprise security
- Linux driver available in Linux4Microchip based on Kernel 6.6
Technical Specifications
2.4GHz
Smart Factories/CCTV/Lighting/Smart Locks/Computing/Wi-Fi Dongles/Prtcl Bridging/IoT/Remote Control
No SVHC (21-Jan-2025)
ADC, DAC, GPIO, PTA, SDIO, SPI, UART
WILCS02 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate