Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
80+ | CHF 8.240 |
Product Information
Product Overview
WFI32E01UE is a standalone and fully certified Wi-Fi module supporting 2.4 GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, WFI32E01UE contains the PIC32MZW1 series Wi-Fi SoC, which is a 200MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1MB embedded flash and 256KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, Cloud connectivity, and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize the most application features.
- 200MHz, MIPS32® M-Class Microprocessor Core
- 1MB embedded flash, 256KB SRAM (program and data), 64KB data buffer
- High performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, 12bit dual ADCs
- Single-band 2.4GHz b/g/n
- Wi-Fi Security protocols supported: WPA/WPA2/WPA3 Personal, TLS, SSL
- CVD touch input
- 24.5mm x 20.5mm x 2.5mm size
- Voltage range from 3.0V to 3.6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.5GHz
Radio, RF Communications, Wireless Connectivity WiFi
No SVHC (21-Jan-2025)
CAN, CAN-FD, I2C, I2S, JTAG, SPI, SQI, UART, USB
WFI32E01 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate