Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.780 |
25+ | CHF 2.560 |
100+ | CHF 2.380 |
3000+ | CHF 2.330 |
Product Information
Product Overview
The USB3503A-1-GL-TR is an USB 2.0 HSIC High-Speed Hub Controller with HSIC upstream connectivity and three USB 2.0 downstream ports. The USB3503 operates as a hi-speed hub and supports low-speed, full-speed and hi-speed downstream devices on all of the enabled downstream ports. It has been specifically optimized for mobile embedded applications. The pin-count has been reduced by optimizing the USB3503 for mobile battery-powered embedded systems where power consumption and minimal BOM are critical design requirements. Standby mode power has been minimized. Instead of a dedicated crystal, reference clock inputs are aligned to mobile applications. Flexible integrated power regulators ease integration into battery powered devices. All required resistors on the USB ports are integrated into the hub. This includes all series termination resistors on D+ and D- pins and all required pull-down resistors on D+ and D- pins.
- HSIC upstream port
- Supports either Single-TT or Multi-TT configurations for full-speed and low-speed connections
- MultiTRAK™ - dedicated transaction translator per port
- PortMap - configurable port mapping and disable sequencing
- PortSwap - configurable differential intra-pair signal swapping
- PHYBoost™ - Programmable USB transceiver drive strength for recovering signal integrity
- Programmable USB receiver sensitivity
- Internal supply switching provides low power modes
- Internal short circuit protection of USB differential signal pins
- USB port ESD protection (DP/DM)
Technical Specifications
USB Hub Controller
3V
WLCSP
480Mbps
0°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
25Pins
3Ports
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate