Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.280 |
| 25+ | CHF 4.410 |
| 100+ | CHF 4.020 |
| 250+ | CHF 3.920 |
Product Information
Product Overview
The USB2660I-JZX-03 is an USB 2.0 ultra-fast USB 2.0 Hub and Multi-format Flash Media Controller with dual SD interfaces. This fully integrated single chip solution provides USB expansion and flash card media reader/writer integration. SDIO bridging is possible with custom firmware. It provides an ultra-fast interface between an USB host and today's popular flash media formats. The controller allows read/write capability to flash media from the following families Secure Digital (SD), MultiMediaCard (MMC), Memory Stick® (MS) and xD-Picture Card (xD). It offers a versatile, cost-effective and energy-efficient hub controller with 2 downstream USB 2.0 ports. This combo solution leverages SMSC's innovative technology that delivers industry-leading data throughput in mixed-speed USB environments. Average sustained transfer rates exceeding 35MB/s are possible.
- Transaction translator in the hub supports operation of full-speed and low-speed peripherals
- Enhanced EMI rejection and ESD protection performance
- Configures internal code using an external I²C EEPROM
- Supports external code using an SPI flash EEPROM
- Customizable vendor ID, product ID and language ID if using an external EEPROM
- Up to 20 configurable GPIOs for special functions
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Audio, Imaging, Video & Vision
Technical Specifications
Flash Media Controller
3V
QFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
64Pins
2Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate