Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.580 |
25+ | CHF 1.310 |
100+ | CHF 1.280 |
490+ | CHF 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2512B/M2
Order Code2857791
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins36Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB2512B/M2 is a USB 2.0 Hi-Speed hub controller. It is a low-power, configurable, MTT (multi-transaction translator) hub controller IC for embedded USB solutions. It supports low-speed, full-speed, and hi-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports. Applications include LCD monitors and TVs, multi-function USB peripherals, PC motherboards, set-top boxes, DVD players, DVR/PVR, printers and scanners, PC media drive bay, portable hub boxes, mobile PC docking, and embedded systems.
- PortMap- flexible port mapping and disable sequencing
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pulldown resistors
- Onboard 24MHz crystal driver or external 24MHz clock input
- 4Kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
- 36-pin SQFN package
- Full power management with individual or ganged power control of each downstream port
- Supports single external 3.3V supply source; internal regulators provide 1.2V internal core voltage
- Support the extended commercial temperature range of 0°C to +85°C
- Support the USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
SQFN
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
36Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability