Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPL...
Order Code270441
Product RangeLCD/LED Display ADCs
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.750 |
| 25+ | CHF 5.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPL...
Order Code270441
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate-
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max5V
ADC / DAC Case StyleDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5V
No. of Pins
40Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Data Interface
Parallel
Supply Voltage Min
-
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
-
Technical Docs (2)
Alternatives for TC7107CPL...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144