Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | CHF 1.140 |
Product Information
Product Overview
The TC682EOA is a charge-pump Inverting Voltage Doubler provides an inverted doubled output from a single positive supply. An on-board 12kHz (typical) oscillator provides the clock and only 3 external capacitors are required for full circuit implementation. It is a CMOS charge-pump converter with low output source impedance (typically 140W), provides output current up to 10mA. The TC682 features low quiescent current and high efficiency, making it the ideal choice for a wide variety of applications that require a negative voltage derived from a single positive supply. The minimum external parts count and small physical size of the TC682 make it useful in many medium-current, dual voltage analog power supplies.
- Only 3 external capacitors required
- 99.9% Voltage conversion efficiency
- 92% Power conversion efficiency
- 185µA Supply current
Applications
Portable Devices, Imaging, Video & Vision, Metering, Power Management
Technical Specifications
SOIC
10mA
-11V
2.4V
Doubler, Inverting
-40°C
-
No SVHC (25-Jun-2025)
8Pins
-
-4.8V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate