Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064B-104I/MN
Order Code2851650
Product Range3V Serial NOR Flash Memories
Technical Datasheet
1,150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.310 |
| 25+ | CHF 3.190 |
| 100+ | CHF 3.060 |
| 480+ | CHF 2.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064B-104I/MN
Order Code2851650
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI, SDI, SQI
IC Case / PackageWDFN
No. of Pins8Pins
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
64Mbit, 2.5V/3V, SQI™ flash memory features a six-wire, 4bit I/O interface that allows for low power, high performance operation in a low pin count package.
- Nibble-wide multiplexed I/O’s with SPI-like serial command structure
- High speed clock frequency (2.7-3.6V: 104MHz max/2.3-3.6V: 80MHz max)
- Continuous linear burst and 8/16/32/64byte linear burst with wrap-around
- Superior reliability, low power consumption, fast erase time and 256bytes per page in x1 or x4 mode
- Software polling the BUSY bit in status register
- Flexible erase capability (uniform 4KByte sectors, uniform 64Kbyte overlay blocks)
- Suspend program or erase operation to access another block/sector
- Software Reset (RST) mode, software protection, security ID (user-programmable area)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
WDFN
Clock Frequency Max
104MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Mbit
Interfaces
SPI, SDI, SQI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability