Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60-V/DWB
Order Code3289135
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.690 |
25+ | CHF 4.310 |
100+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60-V/DWB
Order Code3289135
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
Product RangeSAM9 Family SAM9X60 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins228Pins
Supply Voltage Min1.02V
Supply Voltage Max1.21V
Operating Frequency Max600MHz
InterfacesEthernet, I2C, I2S, SPI, UART, USART, USB
No. of I/O's112I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSAM9X60
MPU FamilySAM9
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SAM9 Family SAM9X60 Series Microprocessors
Program Memory Size
-
No. of Pins
228Pins
Supply Voltage Max
1.21V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.02V
Operating Frequency Max
600MHz
No. of I/O's
112I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
SAM9X60
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability