Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.240 |
25+ | CHF 23.080 |
Product Information
Product Overview
The RN42XVP-I/RM is a small form factor, low-power Bluetooth radio module offering plug-in compatibility for the widely used 2 x 10 (2-mm) socket typically used by 802.15.4 radio modules. The RN4XVP-I/RM provides Bluetooth connectivity in legacy and existing designs that may have been based upon the 802.15.4 standard. This module is simple to design in and is fully certified, making it a complete embedded Bluetooth solution.
- Fully qualified Bluetooth® version 2.1 Class 2
- Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
- UART data connection interface
- Supports secure simple pairing (SPP)
Applications
Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 2.1 + EDR
3.6V
3Mbps
-80dBm
85°C
No SVHC (25-Jun-2025)
3V
20m
Class 2
-40°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate