Print Page
Image is for illustrative purposes only. Please refer to product description.
1,092 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.450 |
| 25+ | CHF 8.580 |
| 100+ | CHF 8.140 |
| 250+ | CHF 7.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RM123
Order Code2775074
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate1Mbps
Bluetooth ClassClass 2
Receive Sensitivity-92.5dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully-certified Bluetooth® low energy version 4.1 module
- On-board embedded Bluetooth low energy stack
- Simple ASCII command interface over UART
- Multiple IOs for control and status, secure AES128 encryption
- GAP, GATT,SM, L2CAP and integrated public profiles
- Create custom services using command API
- Data streaming with MLDP, field-upgradeable via the UART interface or over-the-air
- Scripting for standalone module operation with analogue and digital data collection
- 7dBm transit power for 100m+ range
- Low power modes, UART interface, GPIO, ADC and 64KB internal serial flash
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-92.5dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.8V
Signal Range Max
100m
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009961
Product traceability