Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.240 |
Product Information
Product Overview
RN-XV-EK1 is an evaluation kit for the RN171XV module based on Roving Networks' robust RN171 WiFi module. The board connects to a PC via a standard USB cable and provides two pushbutton switches to control WPS mode and to reset the module. The board has connectors to drop in the RNXV, as well as headers that allow wires access to the RN-XV signals. Based on a pseudo standard footprint often found in embedded applications, the RN-XV is a 802.11 b/g solution for designers who want to migrate their existing 802.15.4 architecture to a more standard TCP/IP based platform without redesigning their existing hardware. This module incorporates an 802.11 b/g radio, a 32bit SPARC processor, a TCP/TP stack, a real time clock, a crypto accelerator, power management unit and an analog sensor interface. The module is pre loaded with firmware to simplify integration and minimize applications development time.
- Supports several antenna options, depending on the RN171XV module selected
- WPS pushbutton for easy configuration
- Reset pushbutton wakes the module
- Standard USB connector
- Hardware interface (USB via FTDI chipset)
Applications
Industrial, Metering, Sensing & Instrumentation, Robotics, Alternative Energy, Communications & Networking
Contents
RN-XV evaluation board, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Connectivity
-
Evaluation Board RN171XV, USB Cable
No SVHC (25-Jun-2025)
Microchip
WiFi
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate