Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.670 |
Product Information
Product Overview
The RN4020 PICtail Plus daughter board is a Bluetooth low energy demonstration board that showcases the RN4020 certified Bluetooth Low Energy (BTLE) module. The RN4020 module is a single mode Bluetooth smart module that complies with Bluetooth core specification 4.0. The high speed UART interface and the general purpose input output (GPIO) ports are available on the RN4020 module to configure, control and transfer data. The RN4020 PICtail Plus daughter board has PICtail plus and PICtail connectors to interface with a PIC microcontroller (MCU) on the development boards that support PICtail Plus or PICtail interface with the required pin mapping. The PICtail board also has a PIC18 USB to UART serial bridge on the board to enable easy serial connection to a PC over USB.
- Enables flexible development with the RN4020 BTLE module
- Status LEDs indication and utility button
- USB to UART interface
- PICtail and PICtail Plus interfaces for connection to Microchip development boards
- Extreme low power PIC18F25K50 MCU onboard
- PICkit serial programmer/debugger interface
- Multiple options for programming and experimentation
Applications
Communications & Networking, Wireless, Medical, Industrial, Portable Devices, Security, Building Automation
Contents
RN4020 Bluetooth Low Energy PICtail/PICtail Plus board, Mini USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18LFxxKxx
Daughter Board RN4020, Mini-USB Cable
No SVHC (21-Jan-2025)
PIC
PIC18LF25K50, RN4020
Microchip Development Boards with PICtail & PICtail Plus Interfaces
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate