Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 72.940 |
Product Information
Product Overview
RN-171-EK is an 802.11 b/g WiFi evaluation kit for the RN171 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN-171-EK can be powered by both a USB cable (included in the kit) or batteries. The board contains a battery boost circuit which makes it possible to power the board using two AAA batteries (the input voltage can go down to 2.0V DC when using the battery boost circuit).
- Ultra low power
- Complete on board TCP/IP networking stack
- Configurable transmit power of 0dBm to +12dBm
- UART hardware interface
- Up to 1Mbps data rate over UART
- Pushbuttons for AP/WPS mode and reset signals
- Real time clock for wakeup and time stamping
- Supports both Adhoc and SoftAP mode (including SoftAP for Android)
- 10 general purpose digital I/O pins
- 8 analog sensor interfaces; configurable sensor power outputs 0 to 3.3V DC
Applications
Wireless, Sensing & Instrumentation, Portable Devices, RF Communications
Contents
Board, Cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Connectivity
RN171
Evaluation Board RN171, USB Cable
No SVHC (25-Jun-2025)
Microchip
WiFi
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate