Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR169-I/6J
Order Code3126525
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 176+ | CHF 18.080 |
Price for:Each
Minimum: 176
Multiple: 176
CHF 3,182.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR169-I/6J
Order Code3126525
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageLFBGA
No. of I/O's120I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size640KB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
45Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ DA
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
Operating Frequency Max
200MHz
No. of Pins
169Pins
No. of I/O's
120I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
1.9V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability