Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 13.830 | 
| 25+ | CHF 12.670 | 
| 100+ | CHF 12.090 | 
| 250+ | CHF 11.500 | 
Product Information
Product Overview
The PIC32MZ2048EFH144-I/PL is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 48-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
- 5 Stage pipeline
 - 330DMIPS microAptiv™/M-Class Core
 - 15-Channel DMA
 - high-speed USB 2.0 Device/Host/OTG
 - Nine 16-bit timers
 - Four 32-bit timers
 - 9x Capture/Compare/PWM (CCP)
 - CODEC Interface (I2S,AC97)
 - Peripheral pin select (PPS) Crossbar
 - 2x Controller area network (CAN)
 - 10/100 Base-TX Ethernet Mac
 - Floating point unit (FPU)
 - Instruction trace
 
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MZEF Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
48Channels
2.1V
-40°C
Surface Mount
PIC32MZ EF
MSL 3 - 168 hours
PIC32
200MHz
144Pins
120I/O's
512KB
12Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate