Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1025W104132-I/NX
Order Code3831684
Product RangePIC32 Family PIC32MZW1 Series Microcontrollers
Technical Datasheet
121 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.380 |
| 25+ | CHF 3.320 |
| 100+ | CHF 3.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1025W104132-I/NX
Order Code3831684
Product RangePIC32 Family PIC32MZW1 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZW1 Series Microcontrollers
Device CorePIC32 MZ
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins132Pins
IC Case / PackageDQFN
No. of I/O's64I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ W1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MZW1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
DQFN
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
20Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ W1
MSL
MSL 3 - 168 hours
Device Core
PIC32 MZ
Operating Frequency Max
200MHz
No. of Pins
132Pins
No. of I/O's
64I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability