Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.460 |
25+ | CHF 10.200 |
100+ | CHF 10.190 |
250+ | CHF 10.180 |
Product Information
Product Overview
The PIC32MZ1024ECG100-I/PT is a 32-bit MCUs (up to 2MB Live-Update Flash and 512kB SRAM) with audio and graphics interfaces, HS USB, Ethernet and advanced analogue. The MIPS32® microAptiv™ microprocessor Core is the heart of the PIC32MZ EC family device processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The universal serial bus (USB) module contains analogue and digital components to provide a USB 2.0 embedded host, device or OTG implementation with a minimum of external components. The module supports high-speed, full-speed or low-speed in any of the operating modes. This module in host mode is intended for use as an embedded host and therefore does not implement a UHCI or OHCI controller.
- Dual panel flash for live update support
- 10-bit, 500 KSPS, 40-channel ADC module
- Memory management unit for optimum embedded OS execution
- MicroMIPS mode for up to 35% code compression
- UART, I²C, PMP, EBI, SQI and analogue comparators
- High speed USB device/host/OTG
- 10/100Mbps Ethernet MAC with MII and RMII interface
- 1MB Flash memory (plus an additional 160kB of boot flash)
- 512kB SRAM memory
- Code-efficient (C and assembly) architecture
- Low-power management modes (idle and sleep)
- Peripheral pin select (PPS) functionality to enable function remap
- SQI configurable as an additional SPI module (50MHz)
- Hardware real-time clock and calendar (RTCC)
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
1MB
TQFP
Ethernet, I2C, SPI, UART, USB
40Channels
2.2V
-40°C
Surface Mount
PIC32MZ DA
MSL 1 - Unlimited
PIC32
200MHz
100Pins
78I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate