Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.950 |
25+ | CHF 4.540 |
100+ | CHF 4.120 |
250+ | CHF 4.030 |
Product Information
Product Overview
The PIC32MX534F064H-I/PT is a 32-bit 64kB 64-pin Microcontroller features graphics interface, USB, CAN and Ethernet. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
- MCU core - USB 2.0 On-The-Go peripheral with integrated PHY
- MCU system - 4-channel hardware DMA controller and programmable vector interrupt controller
- Analogue - Fast and accurate 16-channel 10-bit ADC
- Power management modes - Run, idle and sleep modes
- Debug - 8 hardware breakpoints (6 instruction and 2 data), 2-wire programming, debugging interface
- Fail-safe clock monitor - Allows safe shutdown if clock fails
- Hardware RTCC (real-time clock and calendar with alarms)
- 2 Internal oscillators (8MHz and 31kHz)
- Watchdog timer with separate RC oscillator
- Pin compatible with 16-bit PIC® MCUs
- Serial communication modules allow flexible UART/SPI/I²C™ configuration
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
64KB
TQFP
CAN, I2C, SPI, UART, USB
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 3 - 168 hours
PIC32
80MHz
64Pins
53I/O's
16KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate