Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F064B-I/SS
Order Code3052612
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
532 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.030 |
25+ | CHF 2.780 |
100+ | CHF 2.500 |
250+ | CHF 2.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F064B-I/SS
Order Code3052612
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's21I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIC32MX130F064B-I/SS is a 32bit microcontroller with audio and graphics interfaces, USB, and advanced analogue.
- 40MHz, 32bit RISC CPU with less than 0.5mA/MHz current consumption
- Two I2S/SPI modules for Codec and serial communications, peripheral pin select (PPS) functionality
- Parallel host port for graphics interfaces, supports mTouch™ capacitive touch buttons and sliders
- Provides high-resolution time measurement (1ns), on-chip temperature measurement capability
- Temperature range from -40°C to 105°C, operating voltage range of 2.3V to 3.6V
- MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices, multiple power management modes
- Peripheral pin select (PPS) functionality, two UART and I2C™ modules
- Generation of fractional clock frequencies, can be synchronized with USB clock
- Three analogue comparators, charge time measurement unit (CTMU)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
SSOP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 2 - 1 year
Device Core
PIC32
Operating Frequency Max
40MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000548
Product traceability