165 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.200 |
| 25+ | CHF 4.110 |
Product Information
Product Overview
The PIC24FJ64GB002-I/SP is a 28-pin general purpose Flash Microcontroller with USB On-The-Go (OTG) and nanoWatt XLP technology. The 16-bit low power microcontroller with full-speed USB, 64kB flash memory, 8kB RAM and advanced peripherals. The USB On-The-Go module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB Host Negotiation Protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB-enabled applications on a microcontroller platform. The PIC24F CPU has a 16-bit (data), modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- System - JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 13 channels, 500kSPS
- Peripherals - Peripheral pin select for remapping digital peripherals to I/O
- Self-reprogrammable under software control
- High-current sink/source (18mA) on all I/O pins
- Fail-safe clock monitor operation
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Two flexible watchdog timer (WDT) for reliable operation
- JTAG boundary scan support
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
64KB
DIP
I2C, LIN, SPI, UART, USB
9Channels
2V
-40°C
Through Hole
PIC24
-
PIC24
32MHz
28Pins
21I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate