Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.160 |
25+ | CHF 3.820 |
100+ | CHF 3.460 |
250+ | CHF 3.440 |
Product Information
Product Overview
The PIC24FJ64GA104-I/PT is a 16-bit general purpose Flash Microcontroller with nanoWatt XLP technology. The low power microcontroller features 64kB flash memory, 8kB RAM and advanced peripherals. The PIC24FJ64GA104 family provides an expanded peripheral feature set and a new option for high-performance applications which may need more than an 8-bit platform, but do not require the power of a digital signal processor. The PIC24F CPU has a 16-bit (data), modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 13 channels, 500kSPS
- Peripherals - Peripheral pin select (PPS) for remapping digital peripherals to I/O
- Selectable power management modes with nanoWatt XLP technology for extremely low power
- Self-reprogrammable under software control
- Fail-safe clock monitor operation
- On-chip 2.5V regulator
- Two flexible watchdog timer (WDT) for reliable operation
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
64KB
TQFP
I2C, LIN, SPI, USART
13Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
44Pins
35I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate