Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.480 |
25+ | CHF 5.280 |
100+ | CHF 5.200 |
250+ | CHF 5.110 |
Product Information
Product Overview
High-performance PIC24F family eXtreme low power technology 16bit microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Intermediate code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 16384bytes of data memory size, 85 general-purpose I/O pins, 24-channel 10/12-bit ADC and one 10bit DAC. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR), 4x configurable logic cells, Peripheral pin select (PPS)
- Low voltage detection (LVD), Power on reset (POR), Watch dog timer (WDT)
- 6x capture/compare/PWM (CCP), Hardware RTCC, 6-channel DMA, three comparators
- 4x Single-output capture compare PWM module (SCCP)
- 3x multiple-output capture compare PWM module (MCCP), nanoWatt XLP technology
- Charge time measurement unit (CTMU)
- Up to 480 LCD segments
- Hardware encryption, Thirty-one 16-bit timers, fifteen 32bit timers
- Programmable cyclic redundancy check (CRC)
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
256KB
TQFP
I2C, SPI, UART, USB
24Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
100Pins
85I/O's
16KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate