Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.330 |
| 25+ | CHF 3.960 |
| 100+ | CHF 3.580 |
| 250+ | CHF 3.530 |
Product Information
Product Overview
The PIC24FJ128GB204-I/PT is a 16-bit general purpose Flash Microcontroller with cryptographic engine, ISO 7816, USB On-The-Go and XLP technology. The microcontroller featuring integrated Hardware Crypto module and eXtreme low power. This family also includes 128kB flash, 8kB RAM, USB and advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications. The PIC24FJ128GB204 family expands the capabilities of the PIC24F family by adding a complete selection of Cryptographic Engines, ISO 7816 support and I²S support to its existing features. The PIC24FJ128GB204 family devices also add a Direct Memory Access (DMA) controller to the existing PIC24F architecture. The DMA acts in concert with the CPU, allowing data to move between data memory and peripherals without the intervention of the CPU, increasing data throughput and decreasing execution time overhead.
- Cryptographic engine - Supports ECB, CBC, OFB, CTR and CFB128 modes and programmatically secure
- Universal serial bus - Full-speed USB operation in device mode and high-precision PLL for USB
- Extreme low-power current consumption for deep sleep
- 10/12-bit/12-channel Analogue-to-digital (A/D) converter
- Peripheral - Up to 5 external interrupt sources and hardware real-time clock/calendar (RTCC)
- High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG programming and boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Security, Computers & Computer Peripherals, Industrial
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART, USB
12Channels
2V
-40°C
Surface Mount
PIC24
-
PIC24
32MHz
44Pins
34I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate