Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.530 |
25+ | CHF 4.140 |
100+ | CHF 3.950 |
250+ | CHF 3.760 |
Product Information
Product Overview
The PIC24FJ128GA308-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 69 general-purpose I/O pins and 16-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-channel DMA
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Up to 368 LCD segments
- Nineteen 16-bit timers
- Nine 32-bit timers
- Programmable cyclic redundancy check (CRC)
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART, USB
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
80Pins
69I/O's
8KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate