Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.600 |
25+ | CHF 5.130 |
100+ | CHF 4.640 |
250+ | CHF 4.550 |
Product Information
Product Overview
The PIC24FJ128GA106-I/PT is a 16-bit 128kB general purpose Flash Microcontroller with PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch sensing support for up to 64 individual buttons. Ideal for low power (<lt/>100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up the timer resources and program memory space for the use of the core application.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- nanoWatt power managed modes - Run, idle and sleep modes
- Flash program memory - Self-reprogrammable under software control and EEPROM emulation capable
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- Analogue - 10-bit ADC, 16 channels, 500kSPS
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- Self-reprogrammable under software control
- Configurable open-drain outputs on digital I/O
- Fail-safe clock monitor operation
- On-chip LDO regulator
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- JTAG boundary scan support
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
64Pins
53I/O's
16KB
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24FJ128GA106-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate