Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.430 |
| 25+ | CHF 3.130 |
| 100+ | CHF 2.840 |
| 250+ | CHF 2.790 |
Product Information
Product Overview
The PIC24F32KA302-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- Charge time measurement unit (CTMU)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Eleven 16-bit timers
- Five 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FKA Series Microcontrollers
16 bit
32KB
QFN
I2C, SPI, UART
13Channels
1.8V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
28Pins
24I/O's
2KB
12Bit
3.6V
85°C
PIC24FV KA
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24F32KA302-I/ML
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate