Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.040 |
| 25+ | CHF 3.020 |
| 100+ | CHF 3.010 |
| 250+ | CHF 2.990 |
Product Information
Product Overview
The PIC24F32KA301-I/SS is a 16-bit 20-pin general purpose Flash Microcontroller with XLP and nanoWatt XLP technology for eXtreme low power consumption. Designed for power constrained and battery powered applications. The microcontroller features unique peripherals like DSBOR, DSWDT and RTCC which run in deep sleep mode for industry leading low power performance.
- Power management modes - Run, doze, idle, sleep and deep sleep
- High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
- Peripheral - Hardware real-time clock and calendar (RTCC) and multiple serial communication modules
- Analogue - Dual rail-to-rail analogue comparators with programmable input/output configuration
- Low-power wake-up sources and supervisors
- System frequency range declaration bits
- Standard watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- Programmable high/low-voltage detect (HLVD)
- Standard brown-out reset (BOR) with 3 programmable trip points that can be disabled in sleep
- High-current sink/source (18mA) on all I/O pins
- Programmable reference clock output
- Self-programmable under software control
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
- Standard voltage range flash program memory
Applications
Power Management, Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FKA Series Microcontrollers
16 bit
32KB
SSOP
I2C, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
20Pins
18I/O's
2KB
12Bit
3.6V
85°C
PIC24FV KA
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24F32KA301-I/SS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate