Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.660 |
| 25+ | CHF 4.280 |
| 100+ | CHF 4.200 |
| 250+ | CHF 4.110 |
Product Information
Product Overview
The PIC18F87K22-I/PTRSL is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 128kB of addressable program memory size, 3862bytes of data memory size, 69 general-purpose I/O pins, three comparators and 24-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Six 8-bit digital timers
- Five 16-bit digital timers
- 7x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- 24x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
80Pins
69I/O's
4KB
12Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, SPI
24Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F87K22-I/PTRSL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate