Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.450 |
| 25+ | CHF 17.020 |
| 100+ | CHF 14.100 |
| 250+ | CHF 12.640 |
Product Information
Product Overview
The PIC18F6720-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3840bytes of data memory size, 52 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 25MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- C compiler optimized architecture/instruction set
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- Priority levels for interrupts
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 5x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- 31-level, software accessible hardware stack
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F67xx Series Microcontrollers
25MHz
64Pins
52I/O's
3.75KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
AUSART, I2C, SPI
12Channels
4.2V
-40°C
Surface Mount
PIC18F67xx
MSL 3 - 168 hours
Alternatives for PIC18F6720-I/PT
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate