Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K80-E/PT
Order Code2857706
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
181 In Stock
160 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.780 |
| 25+ | CHF 4.370 |
| 100+ | CHF 3.960 |
| 250+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K80-E/PT
Order Code2857706
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's24I/O's
InterfacesECAN, I2C, SPI, USART
RAM Memory Size3.6KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxK80
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 64 pin, enhanced flash microcontroller with ECAN™ XLP Technology
- Operating voltage range from 1.8V to 5.5V
- On-chip 3.3V regulator
- Operating speed up to 64 MHz
- Up to 64 Kbytes on-chip flash program memory
- 1,024bytes of data EEPROM
- 3.6 Kbytes of general purpose registers (SRAM)
- Three internal oscillators: LF-INTOSC (31KHz), MF-INTOSC (500KHz) and HF-INTOSC (16MHz)
- Self-programmable under software control
- Priority levels for interrupts, 8 x 8 single-cycle hardware multiplier, extended WDT
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
24I/O's
RAM Memory Size
3.6KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
ECAN, I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxK80
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F66K80-E/PT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability